• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW Linear actuator DSZY4-12-50-200-STD-IP65 00070049 Stroke length 200 mm Thrust 2500 N 12 V DC

Product type
Linear actuator
Stroke length
200 mm
Nominal current - rounded value
4.2 A
Speed (max.)
6 mm/s
Nominal voltage
12 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drive System Europe by MSW Linear actuator DSZY4-12-50-200-STD-IP65 00070049 Stroke length 200 mm Thrust 2500 N 12 V DC 1 pc(s)

  • Protection class IP65
  • High self-holding force
  • Integrated end switch

Technical specifications

  • Static Holding force: Up to 2300 Nm
  • Basic Housing: Zinc alloy
  • 25% duty cycle corresponds to 10 minutes, a duty cycle of 2.5 minutes
Product type

Linear actuator

Nominal current

4.2 A

Stroke length

200 mm

Nominal current - rounded value

4.2 A

Speed (max.)

6 mm/s

Nominal voltage

12 V DC

Thrust

2500 N

Manufacturer part #

00070049

Dim
Type

DSZY4-12-50-200-STD-IP65

Operating temperature

IP65

Max. temperature

+65 °C

Min. temperature

-20 °C

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1386469 Drive System Europe by MSW Linear actuator DSZY4-12-50-200-STD-IP65 00070049 Stroke length 200 mm Thrust 2500 N 12 V DC

User & Safety Instructions

User & Safety Instructions 1386469 Drive System Europe by MSW Linear actuator DSZY4-12-50-200-STD-IP65 00070049 Stroke length 200 mm Thrust 2500 N 12 V DC

Conformity certificate

Conformity certificate 1386469 Drive System Europe by MSW Linear actuator DSZY4-12-50-200-STD-IP65 00070049 Stroke length 200 mm Thrust 2500 N 12 V DC

Description

Compact linear drive units perform their traction using the trapezoidal threaded spindle and a rugged DC motor. Automatic power off when retracted and extended position with the help of integrated path along switches The speed can be, as in the case of DC motors, changed easily via the operating voltage and the forward and backward motion is achieved by reversing the polarity of the voltage

Applications:
- vehicle construction
- hospital beds
- roof windows
- mobile traffic signs
- test stands e.g. gas-pedal adjustment
- photovoltaic plants (tracing)
- flight simulators
- flap adjustment e.g. at ship's engines
- locks
- robots
- etc.

What kind of Electric Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.