Linear actuator
4.2 A
300 mm
4.2 A
6 mm/s
12 V DC
2500 N
00070017
DSZY4-12-50-300-STD-IP65
IP65
+65 °C
-20 °C
+65 °C
-20 °C
Datasheet 1386472 Drive System Europe by MSW Linear actuator DSZY4-12-50-300-STD-IP65 00070017 Stroke length 300 mm Thrust 2500 N 12 V DC
User & Safety Instructions 1386472 Drive System Europe by MSW Linear actuator DSZY4-12-50-300-STD-IP65 00070017 Stroke length 300 mm Thrust 2500 N 12 V DC
Conformity certificate 1386472 Drive System Europe by MSW Linear actuator DSZY4-12-50-300-STD-IP65 00070017 Stroke length 300 mm Thrust 2500 N 12 V DC
The necessary accessories are required to use the article as described.