
Highlights & Details
Drive System Europe by MSW Linear actuator DSZY1-12-05-025-STD-IP65 065201 Stroke length 25 mm Thrust 150 N 12 V DC 1 pc(s)
- Protection class IP65
- High self-holding force
- Integrated end switch
Technical specifications
- Static Holding force: Up to 2300 Nm
- Basic Housing: Zinc alloy
- 25% duty cycle corresponds to 10 minutes, a duty cycle of 2.5 minutes
- Product type
Linear actuator
- Stroke length
25 mm
- Speed (max.)
45 mm/s
- Nominal voltage
12 V DC
- Thrust
150 N
- Manufacturer part #
065201
- Type
DSZY1-12-05-025-STD-IP65
- Thrust power
150 N
IP65
- Max. temperature
+65 °C
- Min. temperature
-20 °C
- Max. ambient temperature
+65 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1389657 Drive System Europe by MSW Linear actuator DSZY1-12-05-025-STD-IP65 065201 Stroke length 25 mm Thrust 150 N 12 V DC 1 pc
Datasheet 1389657 Drive System Europe by MSW Linear actuator DSZY1-12-05-025-STD-IP65 065201 Stroke length 25 mm Thrust 150 N 12 V DC 1 pc
User & Safety Instructions
User & Safety Instructions 1389657 Drive System Europe by MSW Linear actuator DSZY1-12-05-025-STD-IP65 065201 Stroke length 25 mm Thrust 150 N 12 V DC 1 pc
Conformity certificate
Conformity certificate 1389657 Drive System Europe by MSW Linear actuator DSZY1-12-05-025-STD-IP65 065201 Stroke length 25 mm Thrust 150 N 12 V DC 1 pc
Description
Applications:
- vehicle construction
- hospital beds
- roof windows
- mobile traffic signs
- test stands e.g. gas-pedal adjustment
- photovoltaic plants (tracing)
- flight simulators
- flap adjustment e.g. at ship's engines
- locks
- robots
- etc.
Frequently Bought Together
(*All information is plus legal VAT)€ 220.98*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























