• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 2810024952CO Heat Shrink Tubing Set 10 pc(s) N/A

Image similar
Product type
Heatshrink set
Nominal inside diameter (pre-shrinkage)
2.40 mm
Nominal diameter (post-shrinkage)
1.20 mm
Heatshrink features
Flame-retardant
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

104 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.75)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DSG Canusa 2810024952CO Heat Shrink Tubing Set 10 pc(s) N/A

  • 2-1

Our service for you

Technical specifications

  • CONTRACTION TEMPRATURE: +110 - +200 °C
  • Breakdown voltage 24 KV/mm to VDE 0303 Part 2
  • Elongation at tear 450% to IEC 60684 –2
  • Tensile strength 15 MPa to IEC 60684-2
  • Flame-adversely after UL 224
Product type

Heatshrink set

Nominal inside diameter (pre-shrinkage)

2.40 mm

Nominal diameter (post-shrinkage)

1.20 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Flame-retardant

Content

10 pc(s)

Material

Polyolefin (processed, irradiated)

Shrink temperature (min.)

+110 °C

Shrink temperature (max.)

+200 °C

Min. temperature

-40 °C

Max. temperature

+105 °C

Manufacturer part #

2810024952CO

Halogen-free

No

Suitable for

Heatshrink

RoHS-compliant

Yes

Type

2810024952CO

Material (details)

Polyolefin

Temperature range

-40 - + 105 ºC °C

Documents & Downloads

Datasheet

Datasheet 525807 DSG Canusa 2810024952CO Heat Shrink Tubing Set 10 pc(s) N/A

User & Safety Instructions

User & Safety Instructions 525807 DSG Canusa 2810024952CO Heat Shrink Tubing Set 10 pc(s) N/A

Description

For use with electrical and mechanical components · Excellent resistance to chemicals and mould formation.

Scope of delivery

  • Contains 10 pieces per package, each trimmed to 20 cm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.47€ 60.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)