
DSG Canusa 3290030903-WH Heatshrink w/o adhesive White 3.20 mm 1 mm Shrinkage:3:1 Sold per metre
EAN:
Part number:
Item no:
Number
Total (€ 1.79 / piece)
€ 2.79
-36 %
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
Shrink hose DERAY ® - I 3000 without adhesive 3:1
- 3 - 1
Our service for you
Technical specifications
- Shrinking temperature +90 to +200 °C
- Breakdown voltage 24 KV/mm to VDE 0303 Part 2
- Elongation at tear 500 % min according to IEC 60684-2
- Flame-resistant according to UL 224
- Tensile strength 17 MPa to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3.20 mm
- Nominal diameter (post-shrinkage)
1 mm
- Factory colour
White
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
3290030903-WH
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
DERAY-I3000
- Wall thickness (post-shrinkage)
0.55 mm
- Max. length sold by the metre
150 m
- Temperature range
-55 - +135 °C
Documents & Downloads
Datasheet
Datasheet 547016 DSG Canusa 3290030903-WH Heatshrink w/o adhesive White 3.20 mm 1 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 547016 DSG Canusa 3290030903-WH Heatshrink w/o adhesive White 3.20 mm 1 mm Shrinkage:3:1 Sold per metre
Information
Information 547016 DSG Canusa 3290030903-WH Heatshrink w/o adhesive White 3.20 mm 1 mm Shrinkage:3:1 Sold per metre
Description
DERAY® - I 3000 The high shrinking capability of this type of tubing is indispensable for completely covering objects with large differences in diameter, such as cable lugs, resistors and capacitors. The tubing is thin, self-extinguishing and cold-flow resistant. Excellent resistance to chemicals.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 59.77€ 55.77*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































