• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dual USB 2.0 A-A FT BLACK METAL CSK Adapter CP30086 Cliff Content: 1 pc(s)

Product type
USB connector
Connector type
Adapter
Type
CP30086
Type A
USB 2.0
Type B
USB 2.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Constant resistance 30 mΩ
  • Dielectric strength 500 V/AC
  • Insulation resistance 1000 MΩ
Type

CP30086

Product type

USB connector

Connector type

Adapter

Type A

USB 2.0

Type B

USB 2.0

Manufacturer part #

CP30086

Factory colour

Black

Content

1 pc(s)

Nominal voltage (details)

30 V

Nominal current (details)

1.5 A

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3338129 Dual USB 2.0 A-A FT BLACK METAL CSK Adapter CP30086 Cliff Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3338129 Dual USB 2.0 A-A FT BLACK METAL CSK Adapter CP30086 Cliff Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)