• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dual USB Charger with 2 USB A ports Socket, built-in TC-9070412 TRU COMPONENTS Content: 1 pc(s)

1/6
Product type
USB connector
Connector type
Socket, built-in
USB type
A
Connector standard
USB 2.0 type A plug
Type
TC-9070412
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dual USB Charger with 2 USB A ports

  • USB output: 2 ports, 5 V/DC, 2.1 A + 2.1 A max.
  • Red backlight
  • Dust-proof cover

Technical specifications

  • Input: 12 - 24 VDC
  • Dim. (Ø x H): 36.8 x 50.4 mm
Type

TC-9070412

Product type

USB connector

Connector type

Socket, built-in

Pins

2

USB type

A

Connector standard

USB 2.0 type A plug

Type B

USB 2.0 port A

Bore Ø

29 mm

Case material

Plastic

Manufacturer part #

TC-9070412

Factory colour

Black

Content

1 pc(s)

Nominal voltage (details)

12-24 V DC

Nominal current (details)

2.1 A x 2

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2267603 Dual USB Charger with 2 USB A ports Socket, built-in TC-9070412 TRU COMPONENTS Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2267603 Dual USB Charger with 2 USB A ports Socket, built-in TC-9070412 TRU COMPONENTS Content: 1 pc(s)

Description

USB-charging plug with 2 USB A-connections.

This text is machine translated.

Features

  • Input: 12-24 V/DC
  • Over-voltage protection
  • Reverse polarity protection
  • Mounting hole: φ29.0 mm
  • Size: 36.8(D) x 50.4(H) mm

Scope of delivery

  • Dual USB car charger

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)