• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 172505 Floor marking tape DURALINE strong 1.2 mm Green 1 pc(s) (L x W) 30 m x 50 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.33)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Floor marking tape DURALINE strong 1.2 mm

  • According to ASR A1.5/1.2 "Floors" according to DIN 51130 Anti-slip (R-Group) R10
  • Abrasion-resistant and durable thanks to extruded material with a belt thickness of 1.2 mm
  • Strong adhesion through beveled edges
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Floor marking tape

Factory colour

Green

Motif

Hygiene and distancing

Content

1 pc(s)

Weight

1.92 kg

Width

50 mm

Length

30 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163473 Durable 172505 Floor marking tape DURALINE strong 1.2 mm Green 1 pc(s) (L x W) 30 m x 50 mm

Description

Features

  • Self-adhesive extra-strong floor marking tape for indoor use
  • For a robust and long-term identification of walking and driving paths in storage and operation
  • Length 30 m, width 50 mm.

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)