• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 172506 Floor marking tape DURALINE strong 1.2 mm Blue 1 pc(s) (L x W) 30 m x 50 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.17)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Floor marking tape DURALINE strong 1.2 mm

  • Abrasion-proof and durable thanks to extruded material with a belt thickness of 1.2 mm and beveled edges
  • in accordance with ASR A1.5/1.2 "Floors" in accordance with DIN 51130 Anti-skid (R-Group) R10
  • Signal blue RAL 5005
  • Truck-suitable (except turning and braking movements)
  • This text is machine translated.

Technical specifications

Product type

Floor marking tape

Factory colour

Blue

Motif

Hygiene and distancing

Content

1 pc(s)

Weight

2.276

Width

50 mm

Length

30 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251837 Durable 172506 Floor marking tape DURALINE strong 1.2 mm Blue 1 pc(s) (L x W) 30 m x 50 mm

Description

Features

  • Self-adhesive extra-strong floor marking tape for indoor use
  • For a robust and long-term identification of walking and driving paths in storage and operation
  • Length 30 m, width 50 mm.

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)