• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 174907 Pocket Blue (W x H) 223 mm x 380 mm A5

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Paper size

A5

Product type

Pocket

Factory colour

Blue

Dim

(W x H) 223 mm x 380 mm

Content

1 pc(s)

Material

Polypropylene

Pack size

50 pcs/pack

Width

223 mm

Height

380 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182054 Durable 174907 Pocket Blue (W x H) 223 mm x 380 mm A5

Description

Accurate labeling forms the basis for optimized production and storage processes. Logistics bags enable clear labeling of e.g. racks, transport boxes and pallets and thus provide for more efficiency. · Lattice box bag with arrow-shaped lugs for fixing in terminal slots · Extremely strong hold on movable transport containers such as Lattice boxes · Ideal for permanent use in storage and transport boxes · Blue back foil and transparent front foil made of durable polypropylene · Protective flap protects inserts against dust and moisture · Suitable for scanner and document quality · Quick replacement of the insert plates · Internal format A5 landscape / 210 x 148 mm (W x H) · Exterior dimensions 223 x 380 mm (W x H).

This text is machine translated.

Features

  • Lattice box bag with arrow-shaped lugs for fixing in terminal slots
  • Extremely strong hold on movable transport containers such as Lattice boxes
  • Protective flap protects inserts against dust and moisture
  • Suitable for scanner and document quality
  • Internal format A5 landscape / 210 x 148 mm (W x H)

Hints

Download template & labeling of the insert plates in free DURAPRINT software

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)