• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 486823 DURAFRAME MAGNETIC A3 - 4868 Magnetic frame A3 Silver (W x H) 323 mm x 446 mm 5 pc(s)

EAN:
Part number:
Item no:
1/2
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Magnetic frame DURAFRAME MAGNETIC A3 - 4868 A3 Silver 5 pc(s)

  • Easy to attach to metallic surfaces such as Whiteboards, display boards, lockers as well as lean cubes and machines in production
  • Present information in a high-quality and professional manner
  • Quick insertion and replacement of documents by magnetic frame
  • Application areas: For documents in A4 such as Machine records, operational metrics, and employee information
  • Applicable in portrait and landscape format
  • External dimensions 323 x 446 mm
  • Pack of 5 frames
  • 'WWW.DURAPRINT.CO.UK' is written in black and red lettering. Symbols of a monitor and printer are arranged above it.

Technical specifications

Paper size

A3

Product type

Magnetic frame

Factory colour

Silver

Dim

(W x H) 323 mm x 446 mm

Changeable label

Yes

Content

5 pc(s)

Pack size

5 pcs/pack

Width

323 mm

Height

446 mm

Product type description

DURAFRAME® MAGNETIC

Promotional item type

Magnetrahmen DURAFRAME® MAGNETIC

Material

Folie

Magnetic

Yes

self-adhesive

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2125900 Durable 486823 DURAFRAME MAGNETIC A3 - 4868 Magnetic frame A3 Silver (W x H) 323 mm x 446 mm 5 pc(s)

Description

Your information is perfectly put in the scene

The magnetic information frame DURAFRAME® MAGNETIC is suitable for documents and hangings on metallic surfaces.

This text is machine translated.

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)