• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 487323 Ad frame (self-adhesive) Silver (W x H) 325 mm x 445 mm A3

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Duraframe

  • Easy to install on smooth, stable surfaces without tools; for example can be removed from glass
  • Information Quality and professional presentation
  • Fast Inserting and changing of documents by foldable magnetic frame
  • Areas of application: for documents in A3, such as Room markings, orientation information and offers
  • Double-sided readability on glass surfaces with 2 inserts
  • Identical appearance of the frame on both sides
  • Applicable in portrait and landscape format
  • External dimensions: 325 x 445 mm.

Technical specifications

Paper size

A3

Product type

Ad frame (self-adhesive)

Factory colour

Silver

Dim

(W x H) 325 mm x 445 mm

Changeable label

Yes

Content

2 pc(s)

Pack size

2 pcs/pack

Width

325 mm

Height

445 mm

Product type description

DURAFRAME®

Promotional item type

Info frame DURA FRAME ®

Material

PVC

self-adhesive

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 328285 Durable 487323 Ad frame (self-adhesive) Silver (W x H) 325 mm x 445 mm A3

Description

Self-adhesive A3 information sign with folding magnetic front panel. DURAFRAME® is the professional and convenient way to display literature. Simply peel off the protective paper and apply the self adhesive back to any smooth, solid surface such as windows, filing cabinets and doors. DURAFRAME® can easily be repositioned from surfaces such as glass without leaving a residue.

Hints

Please observe the following product information:
All are fully self-adhesive DURA FRAME ® products are only on smooth surfaces. The problem-free removal is only with sufficient fixed undergrounds. Basically, wallpaper, non-stick coated surfaces, foams and porous materials to avoid. In addition to beklebende surface free of dust, grease or other contamination can affect the adhesion of the material. Neulackierungen must be completely cured. The user is obliged to check the load capacity and stability of the substrate. For any damage to the substrate takes over DURABLE no liability.

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)