• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 679327 Index A4+ 1-5 Multicolour 5 dividers 679327

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Index 1-5 A4+ 679327

  • With transparent front sheetRe-usable by interchangeable, individually printable index sheetHigh tear resistance
  • This text is machine translated.

Technical specifications

Product type

Index

Tab type

1-5

Factory colour

Multicolour

No. of index sheets

5 dividers

Paper size

A4+

Index type

Full size

Holes

Universal

Changeable label

Yes

Cover sheet

Yes

Width

245 mm

Height

305 mm

Product type description

679327

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793457 Durable 679327 Index A4+ 1-5 Multicolour 5 dividers 679327

Description

IT inscribable register 1-5 for A4 format with transparent front plateRe-usable by interchangeable, individually printable index sheetAlso suitable for Prospect jacketsDocumentaryPolypropylene filmPremium qualityHigh tear resistanceUniversal punching for all files and ring binders

What kind of Folders, Dividers are you looking for?

More interesting products

(*All information is plus legal VAT)