• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Flexiplus 1709022060 Wall-mount brochure holder Black No. of compartments 2 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Durable brochure dispenser FLEXIPPLUS 2 A4 cross magnetic

  • Wall-Prospect holder with 2 compartments
  • With magnetic fixing
  • For information in A4 landscape format

Technical specifications

  • Can be carried up to approx. 3 KG
  • Inner dimensions of compartment: 340 x 250 x 23 mm (W x H x D)
Product type

Wall-mount brochure holder

Factory colour

Black

No. of compartments

2

Content

1 pc(s)

Product type description

L’essentiel pour un affichage professionnel et ordonné.

Wall mounting option

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389621 Durable Flexiplus 1709022060 Wall-mount brochure holder Black No. of compartments 2 1 pc(s)

Description

Brochure holder with magnetic fixing for metallic walls. With 2 drawers for A4 documents in landscape format.
Ideal for the provision of information on metallic walls in exhibition rooms, in waiting areas, at trade fairs and in production areas.

This text is machine translated.

Scope of delivery

  • Durable brochure dispenser FLEXIPPLUS 2 A4 cross magnetic

Hints

Similar to pictures.

What kind of Broshure Holders are you looking for?

More interesting products

(*All information is plus legal VAT)