• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell AAA battery (rechargeable) NiMH 750 1.2 V 4 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

218 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

750

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

150060

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 3411832 Duracell AAA battery (rechargeable) NiMH 750 1.2 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3411832 Duracell AAA battery (rechargeable) NiMH 750 1.2 V 4 pc(s)

Description

The Duracell rechargeable AAA 750mAh batteries can be charged 100 times and thanks to their long-life ion core delivers each battery a fantastic power. In addition, they are delivered in a charged state so that the devices can be supplied immediately with Power. The batteries remain charged for up to 12 months when not in use.

This text is machine translated.

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)