• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durlach Vice 3060000150 Jaw width: 150 mm Span width (max.): 190 mm

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VICE 'MAGNAT BASIC' 150 MM

  • Clamping jaws milled and hardened (52-58 HRC)
  • Steel-forged, hardened, unbreakable
  • Adjustable guides
  • Extra-large span
  • Hardened anvil (50-56 HRC).
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Vice

Jaw width

150 mm

Span width (max.)

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222176 Durlach Vice 3060000150 Jaw width: 150 mm Span width (max.): 190 mm

More interesting products

(*All information is plus legal VAT)