• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox Headphones stand Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Headphone stand KH-1000

  • Suitable for all headphones
  • Handle width 38 mm
  • Silicon supports for headphones
  • Timeless design
  • Cable tidy

Technical specifications

  • Diameter of cable storage 145 mm
Product type

Headphones stand

Material

Metal

Factory colour

Black

Weight

360 g

Height

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437856 Dynavox Headphones stand Black

Description

The Dynavox headphone stand KH-1000 combines skillfully stylish design and functionality. It is suitable for almost all headphones and brands (with a loop width of up to 38 mm). The soft silicone pads for headphones and cables protect your devices from scratches or other damage. At the same time the KH-1000 stands securely and stable thanks to sturdy metal body as well as slip-proof thanks to the practical silicon cable storage. Through the timeless design the KH-1000 fits seamlessly into any environment and with its cable storage it also offers additional space for mobile phones or remote control.

This text is machine translated.

What kind of Headphone Stands & Bags are you looking for?

More interesting products

(*All information is plus legal VAT)