• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Alu Style W1 Headphones stand Anthracite

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 38.99
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Oehlbach headphones wall mount aluminum style W1" Anthracite

  • High-quality anodized aluminum
  • Exclusives Design.
  • Protective storage for headphones
  • Fast wall mounting

Technical specifications

Product type

Headphones stand

Material

Aluminium

Factory colour

Anthracite

Height

105 mm

Width

120 mm

Depth

76 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1516136 Oehlbach Alu Style W1 Headphones stand Anthracite

Description

Cleared up! With the oehlbach Aluminum Style W 1 store high-quality headphones, gentle on materials on and place the earphones in addition still skillfully in the scene. The wall bracket in the exclusive design with aluminum anodized surface finishing is mounted very fast and also takes no space at the desk for.

This text is machine translated.

Scope of delivery

  • Mounting material (screws + wall plugs).
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98€ 39.48*

What kind of Headphone Stands & Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)