• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity HPHMS 01 B Headphones stand Black, Green

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

GRAVITY HPHMS 01 B HEADPHONE HOLDER

  • Steel clamp with holder made of plastic
  • For 1-2 headphones or headsets
  • 2 convenient cable slots
  • Clamping screw with protective plastic end.

Technical specifications

Product type

Headphones stand

Material

Steel

Factory colour

Black

Green

Weight

175 g

Width

60 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1457456 Gravity HPHMS 01 B Headphones stand Black, Green

Warranty Terms

Warranty Terms 1457456 Gravity HPHMS 01 B Headphones stand Black, Green

Description

The holder can be connected to all microphone stands, so that your headphones are always within reach. In two practical recesses, the connection cable can be hung up properly, and the plastic cap of the clamping screw protects against scratches.

This text is machine translated.

Features

  • Part Number: GHPHMS01B
  • Product type: Headphone holder
  • Material: Plastic, steel
  • Mounting options: Microphone stand
  • Colour: Black
  • Support width 60 mm
  • Support depth 100 mm
  • Replacement rings: Yes
  • Black ring set included: Yes.

Hints

Headphones not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48€ 9.98*

What kind of Headphone Stands & Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)