• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

König & Meyer KM-16312 Headphones holder Compatible with:On-ear, Over-ear Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

König & Meyer KM-16312 Headphones holder

  • Shapely and discreet design made of resistant plastic
  • For optimal storage of high-quality headphones
  • With bent holder to prevent twisting of the headphones and for better ventilation of the capsules

Technical specifications

Product type

Headphones holder

Material

Plastic

Factory colour

Black

Weight

75 g

Height

98 mm

Width

60 mm

Depth

68 mm

Compatible with

On-ear

Over-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2199505 König & Meyer KM-16312 Headphones holder Compatible with:On-ear, Over-ear Black

Description

Headphone holder for wall mounting.

This text is machine translated.

Features

  • Two-part version (mounting plate for wall mounting and body for covering the supplied fixing screws).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98€ 15.48*

What kind of Headphone Stands & Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)