• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HCH-120 Headphones holder Built-in cable duct Black

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

664 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-HCH-120 Universal headphone hanger and cup holder

  • 360° rotating hook for easy access and storage
  • 2 cable management hooks
  • Easy assembly, installation and removal/repositioning
  • 5 kg weight capacity

Technical specifications

Product type

Headphones holder

Features

Built-in cable duct

Material

Steel

Factory colour

Black

Weight

250 g

Height

100 mm

Width

150 mm

Depth

115 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576362 SpeaKa Professional SP-HCH-120 Headphones holder Built-in cable duct Black

Description

Easy, accessible storage of your headphones thanks to 360° rotating hook. Headphone hanger with cup holder.

This text is machine translated.

Features

  • Supported desktop thickness: ≤40 mm (2.36"")
  • Material: Steel, rubber cushion

Scope of delivery

  • Locking part
  • Holder part
  • 3x Phillips head countersunk screw M3X6
  • Screwdriver
  • User manual

What kind of Headphone Stands & Bags are you looking for?

More interesting products

(*All information is plus legal VAT)