• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink AA0193 Headphones stand Brown, Silver

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink headphone stands made from bamboo wood, aluminum basis, up to 5 kg, over/on-ear, brown/silver

  • Universal stands for headphones
  • Material: Bamboo wood and aluminum
  • Load bearing capacity: 5 kg.
  • Double-arc design
  • Soft silicone cushioning under the base
  • Prevents table damage
  • Colour brown/silver

Technical specifications

Product type

Headphones stand

Material

Bamboo

Aluminium

Factory colour

Brown

Silver

Weight

220 g

Height

240 mm

Width

95 mm

Depth

95 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629800 LogiLink AA0193 Headphones stand Brown, Silver

Description

The LogiLink® AA0193 universal headphone stand is made of robust bamboo wood and has a sturdy aluminum base. Its double curved design and the soft silicone padding on the underside ensure that your table is protected from scratches. With a load capacity of 5 kg, it is suitable for all types of headphones.

This text is machine translated.

What kind of Headphone Stands & Bags are you looking for?

More interesting products

(*All information is plus legal VAT)