• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HPS-320 Headphones stand Compatible with:On-ear, Over-ear Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SPEAKA Professional SP-HPS-320 RGB Headphone stand with 3x 3.5mm sockets and 2x USB ports

  • Create a clean and sleek desk setup
  • Balanced headphone stand to place or display headphones when not in use
  • Touch switch for power and LED effects
  • Cool dynamic RGB light with 8 different colours
  • USB 2.0 portsallowyou to connect yourperipheralseasily
  • 7.1 virtual sound from 3.5mmjack
  • Large silicone pad for stability

Technical specifications

Product type

Headphones stand

Factory colour

Black

Weight

298 g

Height

250 mm

Width

120 mm

Depth

134 mm

Compatible with

On-ear

Over-ear

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523792 SpeaKa Professional SP-HPS-320 Headphones stand Compatible with:On-ear, Over-ear Black

Download

Download 2523792 SpeaKa Professional SP-HPS-320 Headphones stand Compatible with:On-ear, Over-ear Black

Description

SPEAKA Professional SP-HPS-320 RGB headphone stand with 3x 3.5 mm ports and 2 USB ports

This text is machine translated.

Features

  • 2x USB 2.0ports3.5mm jack(2-in-1 sound and microphone jack)
  • 3.5mmsound jack
  • 3.5mmmicrophone jack
  • USB-C™ power port
  • Material: ABS +Aluminium+ Silicone pad

Scope of delivery

  • Headphones stand
  • USB-C™ to USB-A cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.48*

What kind of Headphone Stands & Bags are you looking for?

More interesting products

(*All information is plus legal VAT)