• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HK3L Headphones stand Compatible with:On-ear, Over-ear Silver, Beech

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HK3L Desk-headphone stands

  • For all headsets, game headphones, music headphones
  • Load 5 kg
  • Combination of aluminum and wood
  • Durable materials
  • Slim and elegant design
  • Silicon pads for a secure hold
  • No mounting required

Technical specifications

Product type

Headphones stand

Material

Aluminium

Beech

Factory colour

Silver

Beech

Height

250 mm

Compatible with

On-ear

Over-ear

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903037 My Wall HK3L Headphones stand Compatible with:On-ear, Over-ear Silver, Beech

Description


One grip and get started.
With our trendy headphone stand, you can have your headphones or headset always within reach and stored optimally.

The combination of light metal and beech wood sets a natural accent and enhances every work place, whether at home or in office through its fashionable appearance.
· Extra selected materials not only contribute to aesthetics, but also increase the durability of the stand.
· The rounded holder made of natural wood fits optimally to the shape of the headphone.
· A specially shaped column completes the sleek and elegant design of our HK 3L.
· Silicon pads mounted under the base of the stand prevent the stand from slipping unintentionally.

This text is machine translated.

What kind of Headphone Stands & Bags are you looking for?

More interesting products

(*All information is plus legal VAT)