
1/2

12Vdc (11-15V)
Inverter
Modified sine wave
230 V AC
5 V DC
1200 W
12 V DC
Screw terminals
PG socket
USB
90 %
2
50 Hz
116 A
128 A
No
3.4 kg
Fan
330 mm
80 mm
200 mm
2400 W
HPL 1200-D-12
Modified Sine Wave
1200 W
Modified sine wave
230 V/AC · 5 V/DC USB
Fans
1200 W
User & Safety Instructions 512970 e-ast Inverter HPL 1200-D-12 1200 W 12 V DC - 230 V AC, 5 V DC
Information 512970 e-ast Inverter HPL 1200-D-12 1200 W 12 V DC - 230 V AC, 5 V DC
€ 227.99€ 132.98*
The necessary accessories are required to use the article as described.