• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

easymaxx Security Solar-Power-Kit 09467 Solar power bank 10000 mAh

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

easymaxx solar generator kit 1000mAh

  • For charging mobile phones and other electrical devices
  • Inclusive of built-in FM Radio and speaker
  • With torch and 3 mobile LED-lights
  • 2 charging modes: Solar panel or USB
  • Power, light and radio at all times

Technical specifications

Product type

Solar power bank

Outputs

USB

DC power plug

Technology

Li-ion

Capacity (mAh, Ah)

10000 mAh

Factory colour

Black

Orange

Documents & Downloads

Datasheet

Datasheet 3410374 easymaxx Security Solar-Power-Kit 09467 Solar power bank 10000 mAh

User & Safety Instructions

User & Safety Instructions 3410374 easymaxx Security Solar-Power-Kit 09467 Solar power bank 10000 mAh

User & Safety Instructions 3410374 easymaxx Security Solar-Power-Kit 09467 Solar power bank 10000 mAh

Description

With the practical solar Power kit from easymaxx you are always well equipped everywhere - because you have lamps, radio, loudspeakers and power bank at the same time in one device at your fingertips. Whether you're hiking, biking, just capping up a car or sitting in the garden at home: When your mobile phone battery is empty, you just charge it. When it gets dark, you can use both the torch and three more portable LED lights to illuminate the environment. It can be desired, either listen to the radio or play your own playlist from the mobile phone via the loudspeaker.

One battery charge lasts for approx. 12 hours of light or up to 36 hours of radio/music. Afterwards, you can recharge the battery of the solar Power kit from easymaxx either via USB or - thanks to its own solar panel - via solar radiation. Perfect for leisure time or during power outage.

This text is machine translated.

Scope of delivery

  • Solar Power Kit
  • USB cable
  • 3x portable LED-lamp with cable
  • User manual

What kind of Solar-Powered Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)