
Technical specifications
- Power loss of equipment, current dependent [PVID]: 6.43 W.
- Power loss per pin, current-dependent [PVID]: 2.14 W.
- Rated operating power at AC-3, 400 V: 7.5 kW
- Rated frequency [f]: 40 - 60 Hz
- Rated short circuit switch-off current ICU at 400 V/AC:50 kA
- Rated impulse voltage strength [Uimp] 6000 V/AC
- Number of poles: 3
- Wire gauge 10 mm
- Tightening torque for connection screws 1 Nm
- Installation height: Max. 2000 m.
- Short-circuit trigger [IRM]: 248 A.
- Short circuit resistance: Up to 250 V.
- With thermal protection: Yes
- Current heat losses (3-pole warm): 6.43 W.
- Max. Switching frequency 40 S/hr
- Overvoltage category/degree of contamination III/3
- Product type
Motor surge protector switch
- Switch/button features
+ rotary switch
- Type
3-pin
- Connection
Screw terminal
- Factory colour
Grey
- Switching voltage
690 V AC
- Switching current (min.)
10 A
- Switching current (max.)
16 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP20
IP00
- Length
76 mm
- Width
45 mm
- Height
93 mm
- Durability
0.1 x 106
- Content
1 pc(s)
- Type
PKZM0-16
- Dim
(L x W x H) 76 x 45 x 93 mm
- Depth
76 mm
- Weight
0
45 mm
93 mm
76 mm
7.5 kW
FALSE
16 A
FALSE
3
690-690 V
10-16 A
6.43 W
IP20
FALSE
Screw connection
Turn button
Thermomagnetic
4 kW
50 kA
248-248 A
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434239 Eaton 046938 PKZM0-16 Motor surge protector switch + rotary switch 690 V AC 16 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434239 Eaton 046938 PKZM0-16 Motor surge protector switch + rotary switch 690 V AC 16 A 1 pc(s)
Information
Information 1434239 Eaton 046938 PKZM0-16 Motor surge protector switch + rotary switch 690 V AC 16 A 1 pc(s)
Information 1434239 Eaton 046938 PKZM0-16 Motor surge protector switch + rotary switch 690 V AC 16 A 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 196.97*
What kind of Safety Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































