• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 051736 Q25LTR-X Illuminated push button Front ring (PVC) 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated push button

Switch/button features

Front ring (PVC)

Functions

momentary

Recess diameter

16 mm

IP65

Content

1 pc(s)

Dim
RoHS-compliant
Type

Q25LTR-X

Documents & Downloads

Datasheet

Datasheet 2131525 Eaton 051736 Q25LTR-X Illuminated push button Front ring (PVC) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2131525 Eaton 051736 Q25LTR-X Illuminated push button Front ring (PVC) 1 pc(s)

What kind of Actuators & Buttons are you looking for?