
Technical specifications
- Product type
Motor surge protector switch
- Switch/button features
+ rotary switch
- Type
3-pin
- Connection
Screw terminal
- Factory colour
Grey
- Switching voltage
690 V AC
- Switching current (min.)
0.25 A
- Switching current (max.)
0.4 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP20
IP00
- Length
76 mm
- Width
45 mm
- Height
93 mm
- Content
1 pc(s)
- Type
PKZM0-0,4
- Dim
(L x W x H) 76 x 45 x 93 mm
- Weight
0
45 mm
93 mm
76 mm
0.09 kW
FALSE
0.4 A
FALSE
3
690-690 V
0.25-0.4 A
5.22 W
IP20
FALSE
Screw connection
Turn button
Thermomagnetic
0.06 kW
150 kA
6.2-6.2 A
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434236 Eaton 072732 PKZM0-0,4 Motor surge protector switch + rotary switch 690 V AC 0.4 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434236 Eaton 072732 PKZM0-0,4 Motor surge protector switch + rotary switch 690 V AC 0.4 A 1 pc(s)
Information
Information 1434236 Eaton 072732 PKZM0-0,4 Motor surge protector switch + rotary switch 690 V AC 0.4 A 1 pc(s)
Information 1434236 Eaton 072732 PKZM0-0,4 Motor surge protector switch + rotary switch 690 V AC 0.4 A 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 175.97*
What kind of Safety Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































