
Technical specifications
- Power loss of the apparatus, current-dependant [PVID]: 5.33 W.
- Power loss per pole, current-dependant [PVID]: 1.78 W.
- Rated operating power at AC-3, 400 V: 0.25 kW
- Rated frequency [f]: 40 - 60 Hz
- Rated short-circuit cut-off current ICU at 400 V/AC 150 kA
- Rated surge voltage resistance [Uimp]: 6000 V/AC
- Number of poles: 3
- Conductor cross-sections: 10 mm
- Tightening torque connection screws: 1 Nm
- Installation height: Max. 2000 m
- Short-circuit release [IRM]: 15.5 A.
- Short-circuit resistance: Up to 250 V.
- With thermal protection: Yes
- Current heat losses (3-pin warm): 5.33 W.
- Max. Switching frequency 40 S/h.
- Overvoltage category/pollution degree III/3
- Product type
Motor surge protector switch
- Switch/button features
+ rotary switch
- Type
3-pin
- Connection
Screw terminal
- Factory colour
Grey
- Switching voltage
690 V AC
- Switching current (min.)
0.63 A
- Switching current (max.)
1 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP20
IP00
- Length
76 mm
- Width
45 mm
- Height
93 mm
- Durability
0.1 x 106
- Content
1 pc(s)
- Type
PKZM0-1
- Dim
(L x W x H) 76 x 45 x 93 mm
- Depth
150 mm
- Weight
0
45 mm
93 mm
76 mm
0.25 kW
FALSE
1 A
FALSE
3
690-690 V
0.63-1 A
5.33 W
IP20
FALSE
Screw connection
Turn button
Thermomagnetic
0.12 kW
150 kA
15.5-15.5 A
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434246 Eaton 072734 PKZM0-1 Motor surge protector switch + rotary switch 690 V AC 1 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434246 Eaton 072734 PKZM0-1 Motor surge protector switch + rotary switch 690 V AC 1 A 1 pc(s)
Information
Information 1434246 Eaton 072734 PKZM0-1 Motor surge protector switch + rotary switch 690 V AC 1 A 1 pc(s)
Information 1434246 Eaton 072734 PKZM0-1 Motor surge protector switch + rotary switch 690 V AC 1 A 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 177.97*
What kind of Safety Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































