• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 072738 PKZM0-6,3 Motor surge protector switch + rotary switch 690 V AC 6.3 A 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Motor surge protector switch
Switching voltage
690 V AC
Switching current (max.)
6.3 A
Switch/button features
+ rotary switch
Type
3-pin
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 90.99
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss of the apparatus, current-dependant [PVID]: 5.68 W.
  • Power loss per pole, current-dependant [PVID]: 1.89 W.
  • Rated operating power at AC-3, 400 V: 2.2 kW
  • Rated frequency [f]: 40 - 60 Hz
  • Rated short-circuit cut-off current ICU at 400 V/AC 150 kA
  • Rated surge voltage resistance [Uimp]: 6000 V/AC
  • Number of poles: 3
  • Conductor cross-sections: 10 mm
  • Tightening torque connection screws: 1 Nm
  • Installation height: Max. 2000 m
  • Short-circuit release [IRM]: 97.7 A.
  • Short-circuit resistance: Up to 250 V.
  • With thermal protection: Yes
  • Current heat losses (3-pole warm): 5.68 W.
  • Max. Switching frequency 40 S/h.
  • Overvoltage category/pollution degree III/3
Product type

Motor surge protector switch

Switch/button features

+ rotary switch

Type

3-pin

Connection

Screw terminal

Factory colour

Grey

Switching voltage

690 V AC

Switching current (min.)

4 A

Switching current (max.)

6.3 A

Min. temperature

-25 °C

Max. temperature

+55 °C

IP20

IP00

Length

76 mm

Width

45 mm

Height

93 mm

Durability

0.1 x 106

Content

1 pc(s)

Type

PKZM0-6,3

Dim

(L x W x H) 76 x 45 x 93 mm

Depth

76 mm

Weight

0

45

93 mm

76 mm

2.2 kW

FALSE

6.3 A

FALSE

3

690-690 V

4-6.3 A

5.68 W

IP20

FALSE

Screw connection

Turn button

Thermomagnetic

1.1 kW

150 kA

98-98 A

TRUE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1434248 Eaton 072738 PKZM0-6,3 Motor surge protector switch + rotary switch 690 V AC 6.3 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1434248 Eaton 072738 PKZM0-6,3 Motor surge protector switch + rotary switch 690 V AC 6.3 A 1 pc(s)

Information

Information 1434248 Eaton 072738 PKZM0-6,3 Motor surge protector switch + rotary switch 690 V AC 6.3 A 1 pc(s)

Information 1434248 Eaton 072738 PKZM0-6,3 Motor surge protector switch + rotary switch 690 V AC 6.3 A 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 182.97€ 179.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)