• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 072739 PKZM0-10 Motor surge protector switch + rotary switch 690 V AC 10 A 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Motor surge protector switch
Switching voltage
690 V AC
Switching current (max.)
10 A
Switch/button features
+ rotary switch
Type
3-pin
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss of the apparatus, current-dependant [PVID]: 6.48 W.
  • Power loss per pole, current-dependant [PVID]: 2.16 W.
  • Rated operating power at AC-3, 400 V: 4 kW
  • Rated frequency [f]: 40 - 60 Hz
  • Rated short-circuit cut-off current ICU at 400 V/AC 150 kA
  • Rated surge voltage resistance [Uimp]: 6000 V/AC
  • Number of poles: 3
  • Conductor cross-sections: 10 mm
  • Tightening torque connection screws: 1 Nm
  • Installation height: Max. 2000 m
  • Short-circuit release [IRM]: 155 A.
  • Short-circuit resistance: Up to 250 V.
  • With thermal protection: Yes
  • Current heat losses (3-pin warm): 6.48 W.
  • Max. Switching frequency 40 S/h.
  • Overvoltage category/pollution degree III/3
Product type

Motor surge protector switch

Switch/button features

+ rotary switch

Type

3-pin

Connection

Push-in connector

Factory colour

Grey

Switching voltage

690 V AC

Switching current (min.)

6.3 A

Switching current (max.)

10 A

Min. temperature

-25 °C

Max. temperature

+55 °C

IP20

IP00

Length

75 mm

Width

45 mm

Height

109 mm

Durability

0.1 x 106

Content

1 pc(s)

Type

PKZM0-10

Dim

(L x W x H) 75 x 45 x 109 mm

Depth

76 mm

Number of pins

3

Weight

0

45 mm

93 mm

76 mm

4 kW

FALSE

10 A

FALSE

3

690-690 V

6.3-10 A

6.48 W

IP20

FALSE

Screw connection

Turn button

Thermomagnetic

2.2 kW

150 kA

155-155 A

TRUE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1434266 Eaton 072739 PKZM0-10 Motor surge protector switch + rotary switch 690 V AC 10 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1434266 Eaton 072739 PKZM0-10 Motor surge protector switch + rotary switch 690 V AC 10 A 1 pc(s)

Information

Information 1434266 Eaton 072739 PKZM0-10 Motor surge protector switch + rotary switch 690 V AC 10 A 1 pc(s)

Information 1434266 Eaton 072739 PKZM0-10 Motor surge protector switch + rotary switch 690 V AC 10 A 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 189.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)