• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 199185 PKZM0-6,3-SPI16 Motor surge protector switch 690 V AC 6.3 A 1 pc(s)

1/3
Product type
Motor surge protector switch
Switching voltage
690 V AC
Switching current (max.)
6.3 A
Type
3-pin
Connection
Push-in connector
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 100.84 / piece)
€ 100.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Motor surge protector switch

Type

3-pin

Connection

Push-in connector

Screw terminal

Factory colour

Multicolour

Switching voltage

690 V AC

Switching current (min.)

6.3 A

Switching current (max.)

6.3 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

45 mm

Height

93 mm

Durability

0.1 x 106

Content

1 pc(s)

Type

PKZM0-6,3-SPI16

Dim

(W x H) 45 mm x 93 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498707 Eaton 199185 PKZM0-6,3-SPI16 Motor surge protector switch 690 V AC 6.3 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2498707 Eaton 199185 PKZM0-6,3-SPI16 Motor surge protector switch 690 V AC 6.3 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)