• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 072730 PKZM0-0,16 Motor surge protector switch + rotary switch 690 V AC 0.16 A 1 pc(s)

Image similar
Product type
Motor surge protector switch
Switching voltage
690 V AC
Switching current (max.)
0.16 A
Switch/button features
+ rotary switch
Type
3-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Motor surge protector switch

Switch/button features

+ rotary switch

Type

3-pin

Connection

Screw terminal

Factory colour

Grey

Switching voltage

690 V AC

Switching current (min.)

0.1 A

Switching current (max.)

0.16 A

Min. temperature

-25 °C

Max. temperature

+55 °C

IP20

IP00

Length

76 mm

Width

45 mm

Height

93 mm

Content

1 pc(s)

Type

PKZM0-0,16

Dim

(L x W x H) 76 x 45 x 93 mm

Weight

0

45 mm

93 mm

76 mm

0 kW

FALSE

0.16 A

FALSE

3

690-690 V

0.1-0.16 A

5.39 W

IP20

FALSE

Screw connection

Turn button

Thermomagnetic

0 kW

150 kA

2.5-2.5 A

TRUE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1434241 Eaton 072730 PKZM0-0,16 Motor surge protector switch + rotary switch 690 V AC 0.16 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1434241 Eaton 072730 PKZM0-0,16 Motor surge protector switch + rotary switch 690 V AC 0.16 A 1 pc(s)

Information

Information 1434241 Eaton 072730 PKZM0-0,16 Motor surge protector switch + rotary switch 690 V AC 0.16 A 1 pc(s)

Information 1434241 Eaton 072730 PKZM0-0,16 Motor surge protector switch + rotary switch 690 V AC 0.16 A 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)