• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216594 M22-D-R Pushbutton planar Button Red 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

planar

Lighting type

None

Operation type

Button

Factory colour

Red

Case colour

Red

Button Ø

22.5 mm

Print motif

None

Connection

External contact

Front panel cut-out

22.5 mm

Front panel max.

22 x 22 mm

Functions

momentary

Recess diameter

22.5 mm

Type

Pressed

IP67

Length

30 mm

Width

30 mm

Height

10 mm

(Ø)

29.7 mm

Content

1 pc(s)

Dim

(Ø x H) 29.7 mm x 10 mm

Weight

0.0100 kg

Depth

29 mm

Type

M22-D-R

Type

M22-D-R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 700386 Eaton 216594 M22-D-R Pushbutton planar Button Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 700386 Eaton 216594 M22-D-R Pushbutton planar Button Red 1 pc(s) Piece

Information

Information 700386 Eaton 216594 M22-D-R Pushbutton planar Button Red 1 pc(s) Piece

Information 700386 Eaton 216594 M22-D-R Pushbutton planar Button Red 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.05*

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)