
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
planar
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Button
- Colour
Green
- Factory colour
Green
- Print motif
None
- Connection
External contact
External LED
- Functions
momentary
- Recess diameter
22.5 mm
- Type
Pressing
IP67
- Length
30 mm
- Width
30 mm
- Height
10 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 10 mm
- Weight
0.0100 kg
- Depth
0 mm
- Type
M22-DL-G
- Type
M22-DL-G
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700737 Eaton 216927 M22-DL-G Pushbutton planar Button Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700737 Eaton 216927 M22-DL-G Pushbutton planar Button Green 1 pc(s) Piece
Information
Information 700737 Eaton 216927 M22-DL-G Pushbutton planar Button Green 1 pc(s) Piece
Information 700737 Eaton 216927 M22-DL-G Pushbutton planar Button Green 1 pc(s) Piece
Conformity certificate
Conformity certificate 700737 Eaton 216927 M22-DL-G Pushbutton planar Button Green 1 pc(s) Piece
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 26.06*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































