• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 277036 DILM17-01(230V50HZ,240V60HZ) N/A N/A

Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
230 V AC
Current load
18 A
Power
7.5 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
  • Switching frequency, mechanical: 5000
  • Overvoltage category/pollution degree III/3
  • Ambient temperature: -40°C to +80 °C
Product type

Contactor

Type

DILM17-01(230V50HZ,240V60HZ)

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 breaker

Nominal voltage

230 V AC

Control voltage (max.)

240 V AC

Control voltage range

240 V AC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

40 A

Current load

18 A

7.5 kW

Compatible with

Eaton

Compatible with series

Eaton DILM17 series

Connection

Screw terminal

Durability

10 x 10 6

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

50 mm

Height

100 mm

Depth

97 mm

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Content

1 pc(s)

Length

150 cm

Weight

450 g

45

85 mm

97 mm

FALSE

7.5 kW

3

0

0

1

18 A

40 A

230-230 V

240-240 V

0-0 V

Screw connection

24-690 V

24-690 V

AC

10 A

4.5 kW

7.4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 507254 Eaton 277036 DILM17-01(230V50HZ,240V60HZ) N/A N/A

User & Safety Instructions

User & Safety Instructions 507254 Eaton 277036 DILM17-01(230V50HZ,240V60HZ) N/A N/A

Information

Information 507254 Eaton 277036 DILM17-01(230V50HZ,240V60HZ) N/A N/A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98*

More interesting products

(*All information is plus legal VAT)