
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Switching frequency, mechanical: 5000
- Overvoltage category/pollution degree III/3
- Ambient temperature: -40°C to +80 °C
- Product type
Contactor
- Type
DILM25-01(230V50HZ,240V60HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
230 V AC
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
45 A
- Current load
25 A
11 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM25 series
- Features
+ auxiliary contact
- Connection
Screw terminal
- Durability
10 x 10 6
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 85 x 97 mm
- Content
1 pc(s)
45 mm
85 mm
97 mm
FALSE
11 kW
3
0
0
1
25 A
45 A
230-230 V
240-240 V
0-0 V
Screw connection
24-690 V
24-690 V
AC
13 A
6 kW
11 kW
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 507258 Eaton 277164 DILM25-01(230V50HZ,240V60HZ) N/A N/A
User & Safety Instructions
User & Safety Instructions 507258 Eaton 277164 DILM25-01(230V50HZ,240V60HZ) N/A N/A
Information
Information 507258 Eaton 277164 DILM25-01(230V50HZ,240V60HZ) N/A N/A
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 145.98*
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































