• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 302412 KLV-60HWP-F Distribution board Cavity wall No. of partitions = 12 No. of rows = 5

1/4
Product type
Distribution board
No. of partitions
12
No. of rows
5
Mounting type
Cavity wall
Width
360 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 318.92
-62 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation site: Interior
  • Subrack: Multimedia mounting plate
  • Rated operating voltage [UE]: 400 V AC
  • Rated frequency [f]: 50 Hz
  • Cable entries: Cable entries at the top and bottom, side panel, rear panel
  • PE and N terminals design: None
  • Ambient temperature -5 - +40 °C
  • Material: Steel sheet/plastic
Product type

Distribution board

No. of partitions

12

with PE and N terminals

Yes

No. of rows

5

Mounting type

Cavity wall

Factory colour

White

Width

360 mm

Height

840 mm

Dim

(W x H x D) 360 x 840 x 100 mm

Depth

100 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2498804 Eaton 302412 KLV-60HWP-F Distribution board Cavity wall No. of partitions = 12 No. of rows = 5

User & Safety Instructions

User & Safety Instructions 2498804 Eaton 302412 KLV-60HWP-F Distribution board Cavity wall No. of partitions = 12 No. of rows = 5

Description

KLV distributor with discreet and super-flat Turdesign.

This text is machine translated.