

Distribution board
12
Yes
4
Cavity wall
White
360 mm
715 mm
(W x H x D) 360 x 715 x 100 mm
100 mm
1 pc(s)
IP30
II protection rating
0
Hollow wall
White
360 mm
FALSE
715 mm
100 mm
9016
FALSE
88 mm
4
0 mm
Door
0 mm
75 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
FALSE
FALSE
FALSE
not relevant
Datasheet 1716906 Eaton 178812 KLV-48HWP-F Distribution board Cavity wall No. of partitions = 12 No. of rows = 4
User & Safety Instructions 1716906 Eaton 178812 KLV-48HWP-F Distribution board Cavity wall No. of partitions = 12 No. of rows = 4