• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EP-501971 SPPVRT2-15-INSERT Surge protection module Surge protection for: PV systems 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surge protection module

Surge protection for

PV systems

Nominal voltage

1500 V

Manufacturer part #

EP-501971

Factory colour

Grey

Dim

(W x H x D) 18 x 45 x 45 mm

Width

18 mm

Height

45 mm

Depth

45 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3193603 Eaton EP-501971 SPPVRT2-15-INSERT Surge protection module Surge protection for: PV systems 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3193603 Eaton EP-501971 SPPVRT2-15-INSERT Surge protection module Surge protection for: PV systems 1 pc(s)

Description

Overvoltage protection for protection of PV systems on the DC side, for use according to IEC/EN 60364-5-53. SPPVR is a separate product line for protective devices for photovoltaic systems. SPPVR products can be used in residential areas (distribution boxes) or commercial applications (array protection boxes in photovoltaic systems).

This text is machine translated.

Features

  • For all models, the auxiliary switches are included in the "-AX" types
  • Class 1 and Class 2 Combined Devices for use with direct lightning damage risk
  • Class 2 tested devices for the majority of applications
  • Can be used universally thanks to its design at high temperatures
  • Wide range of products covering 600 to 1,500 VDC applications
  • Special overvoltage protection that protects two MPPTs with one device
  • Future-proof series for all possible application cases

More interesting products

(*All information is plus legal VAT)