
Eaton KTK-20 KTK-20 Fuse holder inset (Ø x L) 10 mm x 38 mm 20 A 600 V Very quick acting -FF- Content 10 pc(s)
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 41.50 / piece)
€ 415.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Fuse holder inset
- Nominal voltage
600 V
- Dim
(Ø x L) 10 mm x 38 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Switch-off capacity
100 kA
- Release characteristics
Very quick acting -FF-
- Length
38 mm
- (Ø)
10 mm
- Content
10 pc(s)
- Type
KTK-20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622616 Eaton KTK-20 KTK-20 Fuse holder inset (Ø x L) 10 mm x 38 mm 20 A 600 V Very quick acting -FF- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2622616 Eaton KTK-20 KTK-20 Fuse holder inset (Ø x L) 10 mm x 38 mm 20 A 600 V Very quick acting -FF- Content 10 pc(s)
Description
Fuse link, low voltage, 20 A, 600 V AC, 100 kA, 10 x 38 mm, supplementary, UL, CSA, color coded, black, super-quick-acting
This text is machine translated.
This text is machine translated.



























