• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton LP-CC-1-2 LP-CC-1-2 Fuse holder inset (Ø x L) 10 mm x 38 mm 0.5 A 600 V Time delay -T- Content 10 pc(s)

1/2
Image similar
Product type
Fuse holder inset
Nominal voltage
600 V
Nominal current - rounded value
500 mA
Release characteristics
Time delay -T-
Length
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 62.50 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Nominal voltage

600 V

Dim

(Ø x L) 10 mm x 38 mm

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Switch-off capacity

200 kA

Release characteristics

Time delay -T-

Length

38 mm

(Ø)

10 mm

Content

10 pc(s)

Type

LP-CC-1-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622232 Eaton LP-CC-1-2 LP-CC-1-2 Fuse holder inset (Ø x L) 10 mm x 38 mm 0.5 A 600 V Time delay -T- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2622232 Eaton LP-CC-1-2 LP-CC-1-2 Fuse holder inset (Ø x L) 10 mm x 38 mm 0.5 A 600 V Time delay -T- Content 10 pc(s)

Description

Fuse link, low voltage, 0.5 A, 600 V AC, 200 kA, 10 x 38 mm, CC, UL, reverse polarity protected, slow-blow

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)