
Number (Package size 10 pc(s))
Total (€ 101.90 / piece)
€ 1,019.00
incl. VAT
Only 9 Set(s) available
Technical specifications
- Product type
Fuse holder inset
- Nominal voltage
600 V
- Dim
(Ø x L) 10 mm x 38 mm
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Switch-off capacity
200 kA
- Release characteristics
Time delay -T-
- Length
38 mm
- (Ø)
10 mm
- Content
10 pc(s)
- Type
LP-CC-25
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2622236 Eaton LP-CC-25 LP-CC-25 Fuse holder inset (Ø x L) 10 mm x 38 mm 25 A 600 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2622236 Eaton LP-CC-25 LP-CC-25 Fuse holder inset (Ø x L) 10 mm x 38 mm 25 A 600 V Time delay -T- Content 10 pc(s)
Description
Fuse link, low voltage, 25 A, 600 V AC, 200 kA, 10 x 38 mm, CC, UL, reverse polarity protected, slow-blow
This text is machine translated.
This text is machine translated.






























