
Number
Total (€ 275.00 / piece)
€ 275.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Fuse holder inset
- Nominal voltage
600 V
- Dim
(Ø x L) 29 mm x 118 mm
- Switch-off capacity
300 kA
- Release characteristics
Time delay -T-
- Length
118 mm
- (Ø)
29 mm
- Content
1 pc(s)
- Type
LPJ-100SP
Documents & Downloads
Datasheet
Datasheet 2622579 Eaton LPJ-100SP LPJ-100SP Fuse holder inset (Ø x L) 29 mm x 118 mm 600 V Time delay -T- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2622579 Eaton LPJ-100SP LPJ-100SP Fuse holder inset (Ø x L) 29 mm x 118 mm 600 V Time delay -T- Content 1 pc(s)
Description
Fuse link, low voltage, 100 A, 600 V AC, 300 kA, 29 x 118 mm, J, UL, slow-blow
This text is machine translated.
This text is machine translated.



























