
Number (Package size 10 pc(s))
Total (€ 77.90 / piece)
€ 779.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Fuse holder inset
- Nominal voltage
600 V
- Dim
(Ø x L) 21 mm x 57 mm
- Switch-off capacity
300 kA
- Release characteristics
Time delay -T-
- Length
57 mm
- (Ø)
21 mm
- Content
10 pc(s)
- Type
LPJ-6SP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622589 Eaton LPJ-6SP LPJ-6SP Fuse holder inset (Ø x L) 21 mm x 57 mm 600 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2622589 Eaton LPJ-6SP LPJ-6SP Fuse holder inset (Ø x L) 21 mm x 57 mm 600 V Time delay -T- Content 10 pc(s)
Description
Fuse link, low voltage, 6 A, 600 V AC, 300 kA, 21 x 57 mm, J, UL, slow-blow
This text is machine translated.
This text is machine translated.




























