
Technical specifications
- Number of command points: 1Cable entry: Back side: 2 x M16, top: 1 x M20, side: 2 x M20/M25 (each side 1 x)
- Packaging type
Piece
- Product type
mounting case
- Switch/button features
1 installation slots
for floor mounting
- Type
1 installation point
- Material
Plastic
- Factory colour
Anthracite
- Recess diameter
22 mm
- Length
56 mm
- Width
72 mm
- Height
80 mm
- (Ø)
22 mm
- Dim
(Ø x H) 22 mm x 80 mm
- Compatible with (details)
(Illuminated) push buttons
(Illuminated) dial buttons
Key keys
Indicator lights
EMERGENCY STOP/emergency STOP buttons with yellow label
IP66
IP67
IP69
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-I1
- Depth
56 mm
- Mounting type
Floor
- Type
M22-I1
- Weight
0.1550 kg
82 mm
72 mm
74 mm
22.5 mm
1
Grey
Plastic
Surface mounting housing
IP67/IP69K
12
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700292 Eaton M22-I1 1 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm Anthracite 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700292 Eaton M22-I1 1 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm Anthracite 1 pc(s) Piece
Information
Information 700292 Eaton M22-I1 1 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm Anthracite 1 pc(s) Piece
Information 700292 Eaton M22-I1 1 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm Anthracite 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 29.48*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































