• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-XD-B-X6 218172 Button caps R Blue 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button caps

Factory colour

Blue

Recess diameter

22 mm

Print motif

R

Compatible with (details)

M22(S)-D-X.

M22(S)-DR-X

M22S-DG-X

M30C-FD-X

M30C-FDR-X

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

M22-XD-B-X6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1611287 Eaton M22-XD-B-X6 218172 Button caps R Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1611287 Eaton M22-XD-B-X6 218172 Button caps R Blue 1 pc(s)

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)