• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton T0-2-15004/EZ Uniselector + label 20 690 V 1 x 45 ° Black 1 pc(s)

Image similar
Product type
Uniselector
Operation type
Toggle
Switching angle
1 x 45 °
Switching voltage
690 V
Switching current (max.)
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Uniselector

Switch/button features

+ label

Casing/button colour

Black

Functions

latch

Operation type

Toggle

Switching angle

1 x 45 °

Type

Selector switch

Print motif

1/2/3/4

No. of contacts

4

Number of pins

1

Switching voltage

690 V

Switching current (max.)

20

Width

48 mm

Height

48 mm

IP65

Content

1 pc(s)

Type

T0-2-15004/EZ

Dim

(W x H) 48 mm x 48 mm

4

20 A

1

FALSE

FALSE

0

IP65

Level switch

Toggle

48x48 mm

FALSE

TRUE

FALSE

FALSE

FALSE

690 V

Built-in device

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2133372 Eaton T0-2-15004/EZ Uniselector + label 20 690 V 1 x 45 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2133372 Eaton T0-2-15004/EZ Uniselector + label 20 690 V 1 x 45 ° Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)