• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 527 8123 55 100 FIT-3F Indoor thermostat Flush mount 7 day mode Floor temperature control with sensor (F) 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 150.00
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Eberle FIT 3F, UP-clock thermostat as floor regulator

  • Suitable for underfloor heating
  • Easy to read with large display with backlighting
  • Energy consumption display
  • Line text display for intuitive operation
  • preset lifestyle programs
  • Room temperature controller with limiter
  • Valve protection, disabled

Technical specifications

  • 1 N/O contact, potential free
  • Operation reserve: 10 years
  • IP30 protection
Product type

Indoor thermostat

Operation type

electronical

Switching cycle

7 day mode

Max. temperature setting

40 °C

Temperature settings

10 up to 40 °C

Frost protection

Yes

Display

Yes

Remote sensor

Yes

Compatible with

Underfloor heating control

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

Pulse-width modulation (PWM)

Contact load capacity

16 (4)*A

Contact current

16 A

Nighttime drop

Yes

Factory colour

Pure white

Similar RAL

9010

Width

8 cm

Height

25 mm

Length

8 cm

IP30

Dim

(L x W x H) 8 cm x 8 cm x 25 mm

Type

Floor temperature control with sensor (F)

Weight

280 g

Contact type

1 maker

Min. temperature setting

10 °C

Adjustment range

10 - 40 °C

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560148 Eberle 527 8123 55 100 FIT-3F Indoor thermostat Flush mount 7 day mode Floor temperature control with sensor (F) 1 pc(s)

Description

The flush -Thermostat FIT is aligned for the requirements of different heating systems. The optimal contact with the resource energy making diverse functions possible: By the Optimum-Start-Function - FIT, it automatically saves heating power, because it "knows" how much pre-run time is necessary to adjust the desired temperature and set clock –unnecessary long and expensive pre-heating is prevented in this manner. If you live several days out of your home, while the temperature sinks during this period and by the Vacation-function, the pleasant room temperature can be obtained on time, just after returning back home. Even if one is out of home for few hours, the temperature can be adjusted for this time with the Party-Timer or as requirement, without necessary interference in programme. If the temperature is normally low for whole day within weekdays, you can quickly and easily increase the use from Vacation or illness day-mode to At home function. To develop a flair for the energy consumption, the controller can display the use from the last day to past 12 months. Along with the proportional control method,the FIT offers a Two-point control also. For special usage, by which frequent burner switching is prevented and delay in re-switching can be set by default. During summers the temperature control of room can be set by integrated effect switchover and set for cooling the room or completely switched-off. By an eventual failure, the heating performance is minimized at 30 %, so that the room is neither over heated nor chilled. The danger of damages by cooling drip and switched-off control, the frost-proof function is prevented, during unauthorised access by children and unwanted adjustment. All the variety of watches thermostat is available on flash-memory-card, in which all the data is safely transferred during a voltage failure. The huge display with background light enables easy reading of displayed values and the conditions of control elements automatically during unfavourable light conditions. Blocking of days can take place by adjusting the switching times. Per day or day blocking is available upto 9 switching times.

Features

  • Inclusive 4 m remote sensor, renewable at 100 m.

Scope of delivery

  • Clock thermostat controller User manual Floor remote sensor 4 m.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)